346-024-541-203

Heilind Number:EDA346-024-541-203
Manufacturer:EDAC
Manufacturer Number:346-024-541-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-203

Detailed Description

Enhance connectivity in your projects with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .125 inches and a dual-row configuration, they offer precise and secure alignment for up to 24 positions. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse applications in various industries. Trust in their high-quality construction and performance to meet your connectivity needs seamlessly.