346-024-541-204

Heilind Number:EDA346-024-541-204
Manufacturer:EDAC
Manufacturer Number:346-024-541-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-204

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a robust amperage rating of 3 A, they ensure reliable power transmission. The two-row configuration with 24 positions offers ample connectivity options, all supported by high-quality Copper Alloy contacts. Boasting a pitch of .125 in and a row spacing of .2 in, these connectors facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors for efficient and secure PCB assembly.