346-024-541-207

Heilind Number:EDA346-024-541-207
Manufacturer:EDAC
Manufacturer Number:346-024-541-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission in your electronic devices. The copper alloy contact material guarantees efficient signal transfer, while the dual-row design with 24 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise assembly is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Trust in our connectors to provide secure and efficient board-to-board connections in your projects.