346-024-541-208

Heilind Number:EDA346-024-541-208
Manufacturer:EDAC
Manufacturer Number:346-024-541-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors ensure secure and reliable connections on your PCB boards. With a vibrant green color, they add a touch of visual distinction to your assembly. Crafted with UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety in operation. Featuring two rows with a total of 24 positions, they offer ample space for multiple connections. The contact material, made of high-quality Copper Alloy, ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate easy installation on your boards. Their straight mount orientation further simplifies the assembly process. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Trust in our Card Edge Connectors for seamless integration and enhanced functionality in your electronic projects.