346-024-541-212

Heilind Number:EDA346-024-541-212
Manufacturer:EDAC
Manufacturer Number:346-024-541-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-212

Detailed Description

Enhance connectivity with these durable Card Edge Connectors, designed for seamless board-to-board PCB integration. Featuring a vibrant green color, they offer not just visual appeal but also reliable performance. With a 3A amperage rating and housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure safe and efficient power transmission. The dual-row design with 24 positions allows for versatile connection possibilities, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in their straight mount orientation for easy installation and secure connections, making them an essential component in any PCB assembly project. Elevate your connectivity solutions with these high-quality Card Edge Connectors.