346-024-541-602

Heilind Number:EDA346-024-541-602
Manufacturer:EDAC
Manufacturer Number:346-024-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a visually appealing touch to your circuit boards. Engineered for optimal performance, they boast a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and efficient signal transfer. With a single row configuration and 24 positions, they provide ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing allow for easy installation and alignment on your PCBs. Whether you require straight mounting orientation or enhanced versatility, these connectors deliver with precision. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Elevate your PCB design with these high-quality Card Edge Connectors, a must-have in any electronic engineer's toolkit.