346-024-541-603

Heilind Number:EDA346-024-541-603
Manufacturer:EDAC
Manufacturer Number:346-024-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-603

Detailed Description

Enhance your printed circuit board connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 24 positions, they offer efficient and reliable connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB setup with these essential connectors for seamless and reliable performance.