346-024-541-604

Heilind Number:EDA346-024-541-604
Manufacturer:EDAC
Manufacturer Number:346-024-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-604

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 24 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise mating is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Trust in our green connectors for high-performance board-to-board connections.