346-024-541-608

Heilind Number:EDA346-024-541-608
Manufacturer:EDAC
Manufacturer Number:346-024-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-608

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for seamless integration, they feature a single row with 24 positions for efficient data transfer. The contact material, made of Copper Alloy, ensures reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers both strength and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Whether for professional or DIY projects, elevate your connectivity game with these essential components.