346-024-541-612

Heilind Number:EDA346-024-541-612
Manufacturer:EDAC
Manufacturer Number:346-024-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-612

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are not just visually striking but also engineered for optimal functionality. With a current rating of 3 A, they ensure reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Designed with a single row of 24 positions and a pitch of .125 inches, they offer seamless integration on your board. The contact material, Copper Alloy, ensures efficient conductivity. With a straight mount orientation, these connectors provide a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environments. Upgrade your PCB design with these essential connectors, a must-have in any electronic setup.