346-024-541-658

Heilind Number:EDA346-024-541-658
Manufacturer:EDAC
Manufacturer Number:346-024-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row layout and 24 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch provide optimal signal transmission. Whether for industrial or commercial use, these connectors are a perfect choice, with a straight mount orientation and a wide operating temperature range of -40 to 105 °C. Upgrade your electronic assemblies with these high-performance connectors today.