346-024-541-678

Heilind Number:EDA346-024-541-678
Manufacturer:EDAC
Manufacturer Number:346-024-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-678

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row layout with 24 positions, allowing for seamless integration within your electronic setups. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. With a contact material of Copper Alloy, they guarantee optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various applications. The green color coding and straight mount orientation make them easy to identify and install. Trust in our high-quality connectors to streamline your PCB connections effectively.