346-024-541-802

Heilind Number:EDA346-024-541-802
Manufacturer:EDAC
Manufacturer Number:346-024-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-802

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green exterior and are capable of handling up to 3 A of current. Crafted from UL 94V-0 rated Thermoplastic Polyester, they ensure reliable performance even in demanding environments. With two rows of contacts made from Copper Alloy, they offer seamless integration onto PCBs with a pitch of .125 inches and a row spacing of .2 inches. The 24 available positions provide ample room for your connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for any project requiring secure and efficient board-to-board connections. Explore our range of high-quality PCB connectors today.