346-024-541-803

Heilind Number:EDA346-024-541-803
Manufacturer:EDAC
Manufacturer Number:346-024-541-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-803

Detailed Description

Enhance connectivity in your electronic assemblies with these dual-row Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Each connector is capable of carrying up to 3A of current, with 24 positions available for seamless PCB integration. The copper alloy contacts guarantee optimal signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Upgrade your connectivity solutions with these high-performance components.