346-024-541-804

Heilind Number:EDA346-024-541-804
Manufacturer:EDAC
Manufacturer Number:346-024-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-804

Detailed Description

Enhance your circuit board connections with these Card Edge Connectors in a vibrant green hue. Designed for precision and durability, these connectors feature a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless integration for up to 24 positions. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in these connectors for efficient and secure board-to-board connections.