346-024-541-807

Heilind Number:EDA346-024-541-807
Manufacturer:EDAC
Manufacturer Number:346-024-541-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With a 3 A amperage rating and copper alloy contacts, they guarantee optimal conductivity. Offering 24 positions spread across 2 rows with a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various environments. Whether you're working on a DIY project or a professional circuit design, our Card Edge Connectors are the perfect choice for reliable and high-performance connectivity. Elevate your electronic systems with ease, shop now.