346-024-541-808

Heilind Number:EDA346-024-541-808
Manufacturer:EDAC
Manufacturer Number:346-024-541-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-808

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors, featuring a vibrant Green color for easy identification. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts providing a total of 24 positions, you can ensure secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. The straight mount orientation further simplifies installation, making them a must-have for your PCB assembly needs. Trust in our high-quality connectors to meet your demands for seamless connectivity in every project.