346-024-541-812

Heilind Number:EDA346-024-541-812
Manufacturer:EDAC
Manufacturer Number:346-024-541-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-812

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a dual-row configuration with 24 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable and secure connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Trust in their straight mount orientation for easy installation and optimal functionality. Upgrade your PCB setup with these essential connectors.