346-024-541-858

Heilind Number:EDA346-024-541-858
Manufacturer:EDAC
Manufacturer Number:346-024-541-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-858

Detailed Description

Upgrade your PCB connectivity with these Card Edge Connectors, designed for high-performance applications. With a vibrant Green color, they not only ensure optimal power delivery but also add a touch of visual appeal to your setup. The connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing longevity and safety in operation. With two rows of contacts, each crafted from high-quality Copper Alloy, they offer reliable and efficient connectivity. The .125-inch pitch and .2-inch row spacing make them suitable for various PCB layouts, with 24 positions available for seamless integration. Whether you require a straight or right-angle mount, these connectors provide flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse environments. Perfect for use in industrial, automotive, or consumer electronics, these connectors are a must-have for any project requiring robust and high-speed data transmission. Elevate your PCB design with these top-of-the-line Card Edge Connectors.