346-024-541-878

Heilind Number:EDA346-024-541-878
Manufacturer:EDAC
Manufacturer Number:346-024-541-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-541-878

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a 3 A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The double-row configuration, with 24 positions and a .125-inch pitch, offers ample space for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Trust in our high-quality connectors to streamline your electronic setups.