346-024-555-201

Heilind Number:EDA346-024-555-201
Manufacturer:EDAC
Manufacturer Number:346-024-555-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-555-201

Detailed Description

Enhance connectivity in your power systems with our Card Edge Connectors. Designed for efficient PCB connections, these connectors feature a vibrant Green color and robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a current rating of 3 A and contact material made of Copper Alloy, they guarantee reliable performance. The double-row design offers 24 positions for seamless integration, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your electronic setups with these high-quality connectors for optimal functionality.