346-024-555-202

Heilind Number:EDA346-024-555-202
Manufacturer:EDAC
Manufacturer Number:346-024-555-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-555-202

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color for easy identification. With a maximum amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing material, they ensure reliable and safe power transmission. The two rows of copper alloy contacts provide efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Boasting 24 positions, these connectors are ideal for complex PCB setups. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for diverse industrial applications. Upgrade your electronic assemblies with our cutting-edge Card Edge Connectors, a must-have in any engineer's toolkit.