346-024-555-203

Heilind Number:EDA346-024-555-203
Manufacturer:EDAC
Manufacturer Number:346-024-555-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-555-203

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row configuration and 24 positions, they ensure efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Whether for data processing or power delivery, trust in the quality and precision of our Card Edge Connectors for seamless performance. Elevate your connectivity standards with this essential component.