346-024-555-207

Heilind Number:EDA346-024-555-207
Manufacturer:EDAC
Manufacturer Number:346-024-555-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-555-207

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant Green color, they offer a stylish yet functional solution for your PCB connections. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, reliability is ensured even in challenging environments. Designed for seamless integration, these connectors have a pitch of .125 inches and accommodate 24 positions across two rows. Their straight mount orientation and spaced rows make assembly a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity game with these high-quality Card Edge Connectors.