346-024-555-208

Heilind Number:EDA346-024-555-208
Manufacturer:EDAC
Manufacturer Number:346-024-555-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-555-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors ensure seamless power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability. With two rows of copper alloy contacts, a .125-inch pitch, and a .2-inch row spacing, they provide secure and efficient connections. Perfect for 24 positions, these connectors offer straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a vital component for your PCB assembly needs. Trust in our high-quality connectors to optimize performance in your electronic designs.