346-024-555-212

Heilind Number:EDA346-024-555-212
Manufacturer:EDAC
Manufacturer Number:346-024-555-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-555-212

Detailed Description

Introducing our Card Edge Connectors, a vital component for seamless PCB connectivity. Featuring a vibrant green hue, these connectors are designed for high-performance applications with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they offer durability and reliability. With two rows of copper alloy contacts, each with 24 positions and a pitch of .125 inches, precise and secure connections are guaranteed. The straight mount orientation and row spacing of .2 inches further enhance ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors ensure optimal functionality even in harsh environments. Trust in our superior quality connectors for your PCB assembly needs.