346-024-555-258

Heilind Number:EDA346-024-555-258
Manufacturer:EDAC
Manufacturer Number:346-024-555-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-555-258

Detailed Description

Experience seamless connection with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also highly functional, with a durable housing made of UL 94V-0 Thermoplastic Polyester ensuring safety and reliability. With a double row design and 24 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our high-quality connectors to streamline your board-to-board connections with precision and ease.