346-024-555-802

Heilind Number:EDA346-024-555-802
Manufacturer:EDAC
Manufacturer Number:346-024-555-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-555-802

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a high amperage of 3 A, making them ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows of contact points, each made of sturdy Copper Alloy, these connectors offer reliable performance. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, accommodating a total of 24 positions. Whether for industrial or commercial applications, their Straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee compatibility and longevity. Upgrade your setup with these essential components from our extensive range of connectors.