346-024-555-803

Heilind Number:EDA346-024-555-803
Manufacturer:EDAC
Manufacturer Number:346-024-555-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-555-803

Detailed Description

Enhance connectivity within your electronic devices with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows and 24 positions, they offer ample space for seamless PCB connections. The .125-inch pitch and .2-inch row spacing ensure secure and efficient data transmission. Operating in a wide temperature range from -40 to 105 °C, they guarantee reliability in various environments. Perfect for board-to-board connections, these connectors are a must-have for any electronic assembly project. Elevate your connectivity solutions with our high-quality Card Edge Connectors.