346-024-555-804

Heilind Number:EDA346-024-555-804
Manufacturer:EDAC
Manufacturer Number:346-024-555-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-555-804

Detailed Description

Introducing our Card Edge Connectors, designed for seamless PCB connectivity. With a vibrant green color, these connectors offer both functionality and aesthetic appeal. Built to withstand rigorous usage, they boast a current rating of 3 A and are housed in UL 94V-0 Thermoplastic Polyester for maximum durability. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, these connectors offer reliable signal transmission. With a total of 24 positions, they ensure ample connectivity options for your PCB boards. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in our Card Edge Connectors for secure and efficient board-to-board connections.