346-024-555-807

Heilind Number:EDA346-024-555-807
Manufacturer:EDAC
Manufacturer Number:346-024-555-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-555-807

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, these connectors are not only aesthetically pleasing but also highly functional, delivering a reliable amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure robust performance even in demanding environments. With two rows and a total of 24 positions, they offer ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, these connectors operate seamlessly within a temperature range of -40 to 105 °C, making them suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.