346-024-555-808

Heilind Number:EDA346-024-555-808
Manufacturer:EDAC
Manufacturer Number:346-024-555-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-555-808

Detailed Description

Enhance connectivity in your PCB design with our Card Edge Connectors. Boasting a vibrant green color, these connectors offer both functionality and visual appeal. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable performance under challenging conditions. Featuring two rows of 24 positions each, with a pitch of .125 inches and row spacing of .2 inches, they provide ample connection options for your project. Designed for straight mount orientation, they are easy to install on your board. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Elevate your PCB connectivity with these high-quality Card Edge Connectors.