346-024-555-812

Heilind Number:EDA346-024-555-812
Manufacturer:EDAC
Manufacturer Number:346-024-555-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-555-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, they ensure reliable power transmission. The two-row configuration, along with 24 positions and a pitch of .125 inches, allows for versatile and efficient connections. Crafted from Copper Alloy, the contact material guarantees optimal conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them ideal for various industrial applications. Elevate your PCB setups with these essential components.