346-024-555-878

Heilind Number:EDA346-024-555-878
Manufacturer:EDAC
Manufacturer Number:346-024-555-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-555-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, provide secure and efficient connections. With 24 positions available, you can accommodate a variety of PCB layouts. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for applications in the connector, PCB, and board-to-board connector markets. Elevate your connectivity solutions with these high-quality connectors.