346-024-556-201

Heilind Number:EDA346-024-556-201
Manufacturer:EDAC
Manufacturer Number:346-024-556-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-556-201

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a current rating of 3 A, they provide robust power transmission. The copper alloy contact material guarantees secure and low-resistance connections. Offering 24 positions across two rows, these connectors have a pitch of .125 inches and row spacing of .2 inches, facilitating seamless integration on PCBs. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various applications. Perfect for use in board-to-board connections, these Card Edge Connectors are a must-have in your inventory. Trust in their quality to elevate the connectivity of your electronic designs.