346-024-556-202

Heilind Number:EDA346-024-556-202
Manufacturer:EDAC
Manufacturer Number:346-024-556-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-556-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 24 positions, they offer ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are perfect for a wide range of applications. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Whether for industrial or commercial use, our Card Edge Connectors are the ideal solution for your PCB connectivity needs.