346-024-556-203

Heilind Number:EDA346-024-556-203
Manufacturer:EDAC
Manufacturer Number:346-024-556-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows of copper alloy contacts and a pitch of .125 inches, you can easily achieve secure and efficient connections. The straight mount orientation and 24 positions allow for seamless integration, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your connectivity solutions with these high-quality connectors, perfect for a variety of projects in the electronics industry.