346-024-556-204

Heilind Number:EDA346-024-556-204
Manufacturer:EDAC
Manufacturer Number:346-024-556-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-556-204

Detailed Description

Introducing our Card Edge Connectors, essential components for seamless PCB connections. Designed for reliability, they feature UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring efficient power transfer. With a double-row configuration, they accommodate 24 positions with a pitch of .125 inches, perfect for high-density applications. Their straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in these connectors for secure and stable board-to-board connections in your electronic projects.