346-024-556-207

Heilind Number:EDA346-024-556-207
Manufacturer:EDAC
Manufacturer Number:346-024-556-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-556-207

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a double row configuration and 24 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors have a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Choose our Card Edge Connectors for seamless board-to-board connections that meet the highest industry standards.