346-024-556-208

Heilind Number:EDA346-024-556-208
Manufacturer:EDAC
Manufacturer Number:346-024-556-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows with a total of 24 positions, they ensure seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. Suitable for a wide range of applications, these connectors offer a straight mount orientation and can function efficiently in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with these high-quality connectors.