346-024-556-212

Heilind Number:EDA346-024-556-212
Manufacturer:EDAC
Manufacturer Number:346-024-556-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-556-212

Detailed Description

Enhance connectivity within your circuit boards with these Card Edge Connectors. Designed for optimal performance, they boast a sleek green finish and are constructed with robust UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of durable Copper Alloy contacts, each with 24 positions, they ensure secure and efficient data transfer. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications. The straight mount orientation enables easy installation, making them a reliable choice for your PCB connectivity needs. Explore our range of products for more solutions in the Connectors category.