346-024-556-258

Heilind Number:EDA346-024-556-258
Manufacturer:EDAC
Manufacturer Number:346-024-556-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant green color, these connectors boast a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in various operating conditions. With a dual-row layout and copper alloy contact material, they offer efficient power transmission at a steady amperage of 3 A. The precise .125-inch pitch and .2-inch row spacing accommodate 24 positions, facilitating seamless board-to-board connections. Perfect for a wide range of applications, these connectors guarantee secure and stable linkages, even in challenging environments with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with these high-quality components.