346-024-556-802

Heilind Number:EDA346-024-556-802
Manufacturer:EDAC
Manufacturer Number:346-024-556-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-556-802

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually appealing but also deliver exceptional performance. Designed for seamless integration, they boast a dual-row configuration with 24 positions, ensuring ample connectivity options. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these Card Edge Connectors are a must-have for your toolkit. Elevate your connectivity game with this essential component.