346-024-556-804

Heilind Number:EDA346-024-556-804
Manufacturer:EDAC
Manufacturer Number:346-024-556-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-556-804

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. The two-row configuration with a total of 24 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for straight mounting orientation, these connectors are perfect for seamless integration into your electronic designs. Operating within a wide temperature range of -40 to 105°C, they are ideal for both standard and demanding applications in the field of connectivity. Upgrade your PCB connections with these high-quality connectors, essential for any electronics project.