346-024-556-807

Heilind Number:EDA346-024-556-807
Manufacturer:EDAC
Manufacturer Number:346-024-556-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-556-807

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed with precision, they boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for optimal performance and safety. Featuring two rows of Copper Alloy contacts, each with a pitch of .125 inches, they offer reliable power delivery at 3A. With 24 positions and a .2-inch row spacing, these connectors ensure seamless board-to-board connections. Suitable for a wide temperature range from -40 to 105°C, they guarantee reliability in various environments. Perfect for electronics enthusiasts and professionals alike, these connectors are a must-have for your PCB assembly projects. Explore our range of products to find the perfect fit for your application.