346-024-556-808

Heilind Number:EDA346-024-556-808
Manufacturer:EDAC
Manufacturer Number:346-024-556-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced at .125 in pitch and .2 in row spacing, they offer seamless connectivity for up to 24 positions. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for applications in electronics, telecommunications, and more, these connectors are a must-have for your project. Explore our full range of PCB connectors for all your connectivity needs.