346-024-556-858

Heilind Number:EDA346-024-556-858
Manufacturer:EDAC
Manufacturer Number:346-024-556-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a visually distinctive touch while ensuring reliable performance. With a 3A amperage rating, they provide robust power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The connectors boast two rows for efficient signal routing, with copper alloy contacts ensuring excellent conductivity. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation on circuit boards. With 24 positions available, these connectors offer ample connectivity options. Their straight mount orientation suits various PCB layouts, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for applications in the electronics industry, these Card Edge Connectors are a vital component for seamless board-to-board connections. Elevate your assembly process with this essential product.