346-024-556-878

Heilind Number:EDA346-024-556-878
Manufacturer:EDAC
Manufacturer Number:346-024-556-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-556-878

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure secure and reliable performance. With a 3A amperage rating, they offer efficient power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide 24 positions for seamless board-to-board connections. Designed for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C. Perfect for various applications, they are a must-have in any electronic setup.