346-024-558-101

Heilind Number:EDA346-024-558-101
Manufacturer:EDAC
Manufacturer Number:346-024-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-101

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a sleek Green exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 24 positions, they offer ample space for intricate board-to-board connections. Crafted from robust Copper Alloy, the contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your setup with these essential components for seamless and efficient connectivity.