346-024-558-102

Heilind Number:EDA346-024-558-102
Manufacturer:EDAC
Manufacturer Number:346-024-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board connections. Designed for efficiency and durability, these connectors feature a single row layout with 24 positions, ensuring optimal performance in your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, they offer reliable conductivity and safety. The contact material, made of Copper Alloy, guarantees stable and low-resistance connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial environments. Their right-angle mount orientation provides flexibility in installation, while the vibrant green color adds a touch of visual distinction to your assemblies. Trust in our Card Edge Connectors for efficient and dependable board-to-board connections in your electronic projects.